
N-channel MOSFET transistor for through-hole mounting in a TO-220AB package. Features a 50V drain-source voltage (Vdss) and a continuous drain current (ID) of 15A. Offers a low drain-source on-resistance (Rds On) of 100mR at a gate-source voltage (Vgs) of 4V. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 40W. Includes fast switching characteristics with turn-on and fall times of 15ns and turn-off delay of 20ns.
Sign in to ask questions about the Vishay IRFZ20PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRFZ20PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 15A |
| Drain to Source Resistance | 100mR |
| Drain to Source Voltage (Vdss) | 50V |
| Drain-source On Resistance-Max | 100MR |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.01mm |
| Input Capacitance | 850pF |
| Lead Free | Lead Free |
| Length | 10.41mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 40W |
| Radiation Hardening | No |
| Rds On Max | 100mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 15ns |
| Weight | 0.211644oz |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFZ20PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
