
N-Channel Power MOSFET, TO-220-3 package, featuring 60V drain-source voltage and 30A continuous drain current. Offers a low 50mΩ drain-source on-resistance. Operates across a wide temperature range from -55°C to 175°C with a maximum power dissipation of 88W. Includes fast switching characteristics with turn-on delay of 13ns and fall time of 52ns.
Sign in to ask questions about the Vishay IRFZ34 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRFZ34 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 30A |
| Drain to Source Resistance | 50mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 50mR |
| Fall Time | 52ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.01mm |
| Input Capacitance | 1.2nF |
| Lead Free | Contains Lead |
| Length | 10.41mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 88W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 50mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 29ns |
| Turn-On Delay Time | 13ns |
| Weight | 0.211644oz |
| Width | 4.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IRFZ34 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
