
N-Channel Enhancement-Mode MOSFET with dynamic dv/dt rating, repetitive avalanche rated, 175°C operating temperature, ease of paralleling, fast switching for high efficiency, and simple drive requirements. Packaged in JEDEC TO-220AB molded plastic body. Terminals are solderable per MIL-STD-750, Method 2026. High temperature soldering is guaranteed at 250°C/10 seconds, 0.17\" (4.3mm) from case. Mounting torque is 10 in-lbs maximum. Weight is 2.0g.
Sign in to ask questions about the Vishay IRFZ44N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRFZ44N technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| Drain-Source Voltage | 55V |
| Gate-Source Voltage | ±20V |
| Continuous Drain Current (Tc = 25°C, VGS = 10V) | 49A |
| Continuous Drain Current (Tc = 100°C, VGS = 10V) | 35A |
| Pulsed Drain Current | 160A |
| Maximum Power Dissipation (Tc = 25°C) | 94W |
| Single Pulse Avalanche Energy | 210mJ |
| Avalanche Current | 25A |
| Repetitive Avalanche Energy | 11mJ |
| Operating Junction and Storage Temperature Range | -55 to 175°C |
| Junction-to-Case Thermal Resistance | 1.6°C/W |
| Junction-to-Ambient Thermal Resistance | 62°C/W |
| Drain-Source Breakdown Voltage (Min) | 55V |
| Drain-Source On-State Resistance (VGS=10V, ID=25A, Typ) | 16mΩ |
| Drain-Source On-State Resistance (VGS=10V, ID=25A, Max) | 20mΩ |
| Drain-Source On-State Resistance (VGS=6V, ID=23A, Typ) | 18mΩ |
| Drain-Source On-State Resistance (VGS=6V, ID=23A, Max) | 22mΩ |
| Gate Threshold Voltage (Min) | 2.0V |
| Gate Threshold Voltage (Max) | 4.0V |
| Forward Transconductance (Min) | 17S |
| Forward Transconductance (Typ) | 78S |
| Drain-Source Leakage Current (Max) | 25µA |
| Gate-Source Leakage (Max) | ±100nA |
| Total Gate Charge (VGS=5V, Typ) | 29nC |
| Total Gate Charge (VGS=5V, Max) | 40nC |
| Total Gate Charge (VGS=10V, Typ) | 60nC |
| Total Gate Charge (VGS=10V, Max) | 65nC |
| Gate-Source Charge (Typ) | 11nC |
| Gate-Drain ('Miller') Charge (Typ) | 13nC |
| Turn-On Delay Time (Typ) | 19ns |
| Turn-On Delay Time (Max) | 34ns |
| Rise Time (Typ) | 185ns |
| Rise Time (Max) | 240ns |
| Turn-Off Delay Time (Typ) | 85ns |
| Turn-Off Delay Time (Max) | 119ns |
| Fall Time (Typ) | 165ns |
| Fall Time (Max) | 210ns |
| Input Capacitance (Typ) | 3223pF |
| Output Capacitance (Typ) | 308pF |
| Reverse Transfer Capacitance (Typ) | 135pF |
| Continuous Source Current | 49A |
| Pulsed Source Current | 160A |
| Diode Forward Voltage (Typ) | 0.93V |
| Diode Forward Voltage (Max) | 1.3V |
| Source-Drain Reverse Recovery Time (Typ) | 53ns |
| Source-Drain Reverse Recovery Charge (Typ) | 93nC |
| Case | JEDEC TO-220AB molded plastic body |
| Mounting Torque | 10in-lbs maximum |
| Weight | 2.0g |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
| Standard | MIL-STD-750 Method 2026 |
Download the complete datasheet for Vishay IRFZ44N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.