
N-Channel MOSFET, D2PAK package, featuring 60V drain-source voltage and 50A continuous drain current. Offers a low 28mΩ drain-source on-resistance. Operates with a gate-source voltage up to 20V and a maximum power dissipation of 3.7W. This surface-mount component boasts fast switching times with a 14ns turn-on delay and 45ns turn-off delay, suitable for demanding applications.
Sign in to ask questions about the Vishay IRFZ44SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRFZ44SPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Resistance | 28mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 92ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 1.9nF |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.7W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.7W |
| Radiation Hardening | No |
| Rds On Max | 28mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 14ns |
| Weight | 0.050717oz |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFZ44SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
