
N-channel power MOSFET, 60V drain-source breakdown voltage, 50A continuous drain current, and 18mΩ Rds(on). Features include a 190W maximum power dissipation, 2.4nF input capacitance, and fast switching times with 8.1ns turn-on delay and 250ns fall time. Operates from -55°C to 175°C, housed in a TO-220AB package with through-hole mounting. This RoHS compliant component is designed for demanding power applications.
Sign in to ask questions about the Vishay IRFZ48RPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRFZ48RPBF technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 50A |
| Current Rating | 50A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 18mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 250ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.01mm |
| Input Capacitance | 2.4nF |
| Lead Free | Lead Free |
| Length | 10.41mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 190W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Polarization | N |
| Power Dissipation | 190W |
| Radiation Hardening | No |
| Rds On Max | 18mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 210ns |
| Turn-On Delay Time | 8.1ns |
| DC Rated Voltage | 60V |
| Weight | 0.211644oz |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFZ48RPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
