
N-Channel Power MOSFET, 60V Drain-Source Voltage, 50A Continuous Drain Current, and 18mΩ Drain-Source Resistance. Features a 190W maximum power dissipation and operates within a temperature range of -55°C to 175°C. This silicon Metal-Oxide Semiconductor FET is housed in a TO-263AB (D2PAK-3) surface-mount package, offering fast switching speeds with turn-on delay of 8.1ns and fall time of 250ns. RoHS compliant.
Sign in to ask questions about the Vishay IRFZ48RSPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRFZ48RSPBF technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Resistance | 18mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 250ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 2.4nF |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 190W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 190W |
| Radiation Hardening | No |
| Rds On Max | 18mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 210ns |
| Turn-On Delay Time | 8.1ns |
| Weight | 0.050717oz |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRFZ48RSPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
