Rectifier Diode, 1 Phase, 2 Element, 165A, 1200V V(RRM), Silicon, LEAD FREE, INT-A-PAK-3
Vishay IRKD166/12 technical specifications.
| Average Rectified Current | 165A |
| Package/Case | Module |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Chassis Mount |
| Package Quantity | 3 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.