
Rectifier Diode, 1 Phase, 2 Element, 60A, 1200V V(RRM), Silicon, TO-240AA COMPATIBLE, 3 PIN
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 60A |
| Package/Case | Module |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |