The IRKH162/12 is a chassis mount thyristor module from Vishay with a current rating of 160A and a hold current of 200mA. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The module is packaged in bulk and is not RoHS compliant due to containing lead. It is rated for a DC voltage of 1.2kV.
Vishay IRKH162/12 technical specifications.
| Package/Case | Module |
| Current Rating | 160A |
| Hold Current | 200mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RMS Current (Irms) | 355A |
| RoHS Compliant | No |
| DC Rated Voltage | 1.2kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRKH162/12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.