SCR DBL HISCR 400V 135A INTAPAK
Checking distributor stock and pricing after the page loads.
Vishay IRKL136/04 technical specifications.
| Hold Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RMS Current (Irms) | 300A |
| RoHS Compliant | No |
| RoHS | Not Compliant |