SCR DBL HISCR 1600V 135A INTAPAK
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IRKL136/16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRKL136/16 technical specifications.
| Hold Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RMS Current (Irms) | 300A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRKL136/16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.