SCR DBL 2SCR 1600V 60A ADD-A-PAK
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IRKT56/16A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRKT56/16A technical specifications.
| Current Rating | 60A |
| Hold Current | 200mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RMS Current (Irms) | 135A |
| RoHS Compliant | No |
| DC Rated Voltage | 1.6kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRKT56/16A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.