SCR DBL 2SCR 1600V 55A ADD-A-PAK
Checking distributor stock and pricing after the page loads.
Vishay IRKT57/16A technical specifications.
| Hold Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RMS Current (Irms) | 135A |
| RoHS Compliant | No |
| RoHS | Not Compliant |