Silicon Controlled Rectifier, 210A I(T)RMS, 95000mA I(T), 1200V V(DRM), 1200V V(RRM), 2 Element, TO-240AA, POWER, ADD-A-PAK-7
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Hold Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Packaging | Bulk |
| RMS Current (Irms) | 210A |
| RoHS Compliant | No |
| RoHS | Not Compliant |