SCR CC 2SCR 400V 55A ADD-A-PAK
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IRKU56/04A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRKU56/04A technical specifications.
| Package/Case | Module |
| Hold Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RMS Current (Irms) | 95A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRKU56/04A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.