
N-Channel Power MOSFET, 100V Vdss, 15A Continuous Drain Current (ID). Features 0.16ohm Rds On Max, 88W Max Power Dissipation, and 14A Current Rating. Operates from -55°C to 175°C with a 10V Gate to Source Voltage. Packaged in TO-220AB for through-hole mounting.
Sign in to ask questions about the Vishay IRL530 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRL530 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 15A |
| Current Rating | 14A |
| Drain to Source Resistance | 160mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 48ns |
| Gate to Source Voltage (Vgs) | 10V |
| Height | 9.01mm |
| Input Capacitance | 930pF |
| Lead Free | Contains Lead |
| Length | 10.41mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 88W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 160mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 22ns |
| Turn-On Delay Time | 4.7ns |
| DC Rated Voltage | 100V |
| Weight | 0.211644oz |
| Width | 4.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IRL530 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
