
N-Channel Power MOSFET, 100V Vdss, 15A continuous drain current, and 160mΩ Rds On. This single-element silicon FET features a fast fall time of 48ns and turn-off delay of 22ns, with a turn-on delay of 4.7ns. Designed for surface mounting in a D2PAK package, it offers a maximum power dissipation of 88W and operates from -55°C to 175°C. The component is RoHS compliant and lead-free.
Vishay IRL530STRRPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 15A |
| Drain to Source Resistance | 160mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 48ns |
| Gate to Source Voltage (Vgs) | 10V |
| Height | 4.83mm |
| Input Capacitance | 930pF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 88W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 160mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 22ns |
| Turn-On Delay Time | 4.7ns |
| Weight | 0.050717oz |
| Width | 9.65mm |
| RoHS | Compliant |
No datasheet is available for this part.
