
N-Channel Power MOSFET, 200V Drain-Source Voltage (Vdss) and 5.2A Continuous Drain Current (ID). Features 0.8 Ohm maximum Drain-Source On-Resistance (Rds On) and 50W maximum power dissipation. This silicon Metal-Oxide Semiconductor FET is housed in a TO-220AB package for through-hole mounting. Key switching parameters include a 4.2ns turn-on delay and 17ns fall time.
Sign in to ask questions about the Vishay IRL620 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRL620 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 5.2A |
| Drain to Source Resistance | 800mR |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 17ns |
| Gate to Source Voltage (Vgs) | 10V |
| Height | 9.01mm |
| Input Capacitance | 360pF |
| Lead Free | Contains Lead |
| Length | 10.41mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 800mR |
| RoHS Compliant | No |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 4.2ns |
| Weight | 0.211644oz |
| Width | 4.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IRL620 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.