N-Channel Power MOSFET with 60V Drain-Source Breakdown Voltage and 2.5A Continuous Drain Current. Features 100mΩ Maximum Drain-Source On-Resistance and 1.3W Maximum Power Dissipation. Operates across a wide temperature range from -55°C to 175°C. This silicon Metal-oxide Semiconductor FET is housed in a DIP package for through-hole mounting and is RoHS compliant.
Sign in to ask questions about the Vishay IRLD024PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRLD024PBF technical specifications.
| Package/Case | DIP |
| Continuous Drain Current (ID) | 2.5A |
| Current Rating | 2.5A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 100mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 100mR |
| Fall Time | 110ns |
| Gate to Source Voltage (Vgs) | 10V |
| Height | 3.37mm |
| Input Capacitance | 870pF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Polarization | N |
| Power Dissipation | 1.3W |
| Radiation Hardening | No |
| Rds On Max | 100mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 23ns |
| Turn-On Delay Time | 11ns |
| DC Rated Voltage | 60V |
| Width | 6.29mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRLD024PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
