N-Channel Power MOSFET, TO-220-3 package, featuring 200V drain-to-source breakdown voltage and 4A continuous drain current. This silicon, metal-oxide semiconductor FET offers 0.8ohm drain-to-source resistance and 30W maximum power dissipation. Ideal for through-hole mounting, it operates across a wide temperature range from -55°C to 150°C with fast switching times including a 4.2ns turn-on delay and 17ns fall time. RoHS compliant.
Vishay IRLI620GPBF technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 4A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 800mR |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 17ns |
| Gate to Source Voltage (Vgs) | 10V |
| Input Capacitance | 360pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 30W |
| Radiation Hardening | No |
| Rds On Max | 800mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 4.2ns |
| RoHS | Compliant |
No datasheet is available for this part.
