N-Channel Power MOSFET, 200V Drain-Source Voltage (Vdss) and 6.2A Continuous Drain Current (ID). Features 400mR maximum drain-source on-resistance (Rds On) and 1V threshold voltage. Operates with a 10V gate-source voltage (Vgs) and offers fast switching with 8ns turn-on delay and 33ns fall time. Packaged in a TO-220-3 through-hole mount, this silicon metal-oxide semiconductor FET is ROHS compliant.
Sign in to ask questions about the Vishay IRLI630GPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRLI630GPBF technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 6.2A |
| Drain to Source Resistance | 400mR |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 400mR |
| Fall Time | 33ns |
| Gate to Source Voltage (Vgs) | 10V |
| Height | 9.8mm |
| Input Capacitance | 1.1nF |
| Lead Free | Lead Free |
| Length | 10.63mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 400mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 38ns |
| Turn-On Delay Time | 8ns |
| Weight | 0.211644oz |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRLI630GPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
