
N-Channel Power MOSFET, 60V Vdss, 30A continuous drain current, and 28mΩ Rds On. Features a TO-220AB package for through-hole mounting, with a maximum power dissipation of 48W and an operating temperature range of -55°C to 175°C. Includes a 2V threshold voltage, 110ns fall time, and 42ns turn-off delay. RoHS compliant.
Sign in to ask questions about the Vishay IRLIZ44GPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRLIZ44GPBF technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 30A |
| Drain to Source Resistance | 28mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 28mR |
| Fall Time | 110ns |
| Gate to Source Voltage (Vgs) | 10V |
| Height | 9.8mm |
| Input Capacitance | 3.3nF |
| Length | 10.63mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 48W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 28mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 42ns |
| Turn-On Delay Time | 17ns |
| Weight | 0.211644oz |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRLIZ44GPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
