
N-Channel Power MOSFET, 60V Drain-Source Breakdown Voltage, 2.7A Continuous Drain Current, and 200mΩ Maximum Drain-Source On-Resistance. This silicon Metal-oxide Semiconductor FET features a 2W maximum power dissipation and operates within a temperature range of -55°C to 150°C. Designed for surface mounting in a SOT-223 package, it offers fast switching characteristics with turn-on delay time of 9.3ns and fall time of 26ns. RoHS compliant and lead-free.
Sign in to ask questions about the Vishay IRLL014PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRLL014PBF technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 2.7A |
| Current Rating | 2.7A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 200mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 200mR |
| Fall Time | 26ns |
| Gate to Source Voltage (Vgs) | 10V |
| Height | 1.8mm |
| Input Capacitance | 400pF |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Polarization | N |
| Power Dissipation | 2W |
| Rds On Max | 200mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 17ns |
| Turn-On Delay Time | 9.3ns |
| DC Rated Voltage | 60V |
| Weight | 0.008826oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRLL014PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
