
N-Channel Silicon Metal-Oxide Semiconductor Field-Effect Transistor (MOSFET) designed for small signal applications. Features a 100V Drain to Source Breakdown Voltage (Vdss) and a maximum continuous drain current (ID) of 1.5A. Offers a low Drain-source On-Resistance (Rds On) of 540mR. Operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 3.1W. Packaged in a surface-mount SOT-223 case, this RoHS compliant component is suitable for various electronic circuits.
Vishay IRLL110PBF technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 1.5A |
| Current Rating | 1.5A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 540mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 540mR |
| Fall Time | 18ns |
| Gate to Source Voltage (Vgs) | 10V |
| Height | 1.45mm |
| Input Capacitance | 250pF |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rds On Max | 540mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 9.3ns |
| DC Rated Voltage | 100V |
| Weight | 0.008826oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRLL110PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
