
N-channel, single-element, silicon Metal-Oxide-Semiconductor Field-Effect Transistor (MOSFET) designed for surface mounting in a SOT-223 package. Features a continuous drain current of 1.5A, a drain-source voltage of 100V, and a maximum drain-source on-resistance of 540mΩ. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 3.1W. Includes fast switching characteristics with turn-on delay time of 9.3ns and fall time of 18ns. RoHS compliant and supplied in tape and reel packaging.
Sign in to ask questions about the Vishay IRLL110TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRLL110TRPBF technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 1.5A |
| Drain to Source Resistance | 540mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 540mR |
| Fall Time | 18ns |
| Gate to Source Voltage (Vgs) | 10V |
| Height | 1.45mm |
| Input Capacitance | 250pF |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rds On Max | 540mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 9.3ns |
| Weight | 0.008826oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRLL110TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
