
N-Channel Power MOSFET, DPAK package, featuring 60V drain-source voltage and 7.7A continuous drain current. Offers a low 200mΩ maximum drain-source on-resistance at a nominal 2V gate-source voltage. This silicon Metal-oxide Semiconductor FET boasts a 2.5W maximum power dissipation and is RoHS compliant. Ideal for surface mount applications, it exhibits fast switching characteristics with a 9.3ns turn-on delay and 26ns fall time.
Sign in to ask questions about the Vishay IRLR014PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRLR014PBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 7.7A |
| Drain to Source Resistance | 280mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 200mR |
| Fall Time | 26ns |
| Gate to Source Voltage (Vgs) | 10V |
| Height | 2.39mm |
| Input Capacitance | 400pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Nominal Vgs | 2V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 200mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 17ns |
| Turn-On Delay Time | 9.3ns |
| Weight | 0.050717oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRLR014PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
