
N-channel MOSFET with 60V drain-source voltage and 7.7A continuous drain current. Features 200mΩ maximum drain-source on-resistance and 2.5W power dissipation. Surface mount DPAK package with 26ns fall time and 9.3ns turn-on delay. Operates from -55°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Vishay IRLR014TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRLR014TRPBF technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 7.7A |
| Drain to Source Resistance | 200mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 200mR |
| Fall Time | 26ns |
| Gate to Source Voltage (Vgs) | 10V |
| Height | 2.39mm |
| Input Capacitance | 400pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 200mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 17ns |
| Turn-On Delay Time | 9.3ns |
| Weight | 0.050717oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRLR014TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
