
N-channel MOSFET transistor with 60V drain-source breakdown voltage and 7.7A continuous drain current. Features a 200mΩ maximum drain-source on-resistance and 2.5W power dissipation. Operates within a -55°C to 150°C temperature range. Packaged in a TO-251-3 (IPAK) through-hole mount with 3 leads. RoHS compliant and lead-free.
Sign in to ask questions about the Vishay IRLU014PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRLU014PBF technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 7.7A |
| Current Rating | 7.7A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 200mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 200mR |
| Fall Time | 26ns |
| Gate to Source Voltage (Vgs) | 10V |
| Height | 6.22mm |
| Input Capacitance | 400pF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Polarization | N |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 200mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 17ns |
| Turn-On Delay Time | 9.3ns |
| DC Rated Voltage | 60V |
| Weight | 0.01164oz |
| Width | 2.39mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRLU014PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
