
N-Channel Power MOSFET, featuring a 60V drain-source voltage and 50A continuous drain current. This silicon Metal-oxide Semiconductor FET offers a low 28mΩ drain-source on-resistance. Designed for surface mounting in a TO-263-3 package, it operates across a wide temperature range from -55°C to 175°C. Key switching characteristics include a 17ns turn-on delay and 42ns turn-off delay. RoHS compliant and lead-free.
Sign in to ask questions about the Vishay IRLZ44SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IRLZ44SPBF technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Resistance | 28mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 28mR |
| Fall Time | 110ns |
| Gate to Source Voltage (Vgs) | 10V |
| Height | 4.83mm |
| Input Capacitance | 3.3nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.7W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.7W |
| Radiation Hardening | No |
| Rds On Max | 28mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 42ns |
| Turn-On Delay Time | 17ns |
| Weight | 0.050717oz |
| Width | 9.02mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IRLZ44SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
