
N-Channel Power MOSFET, 60V Vds, 50A Continuous Drain Current. Features 28mΩ maximum drain-source on-resistance and 150W maximum power dissipation. Operates from -55°C to 175°C, with a 10V gate-source voltage rating. This surface-mount device is packaged in TO-263-3, offering fast switching with turn-on delay of 17ns and turn-off delay of 42ns.
Vishay IRLZ44STRRPBF technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Resistance | 28mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 28MR |
| Fall Time | 110ns |
| Gate to Source Voltage (Vgs) | 10V |
| Height | 4.83mm |
| Input Capacitance | 3.3nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 28mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 42ns |
| Turn-On Delay Time | 17ns |
| Weight | 0.050717oz |
| Width | 9.02mm |
| RoHS | Compliant |
No datasheet is available for this part.
