Inductor RF Chip Shielded/Molded Wirewound 0.27uH 5% 25.2MHz 40Q-Factor Powdered Iron 0.5A 0.33Ohm DCR 1210 Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay ISC1210BNR27J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 330mR |
| Depth | 2.69mm |
| Height | 2.41mm |
| Inductance | 270nH |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 310MHz |
| Series | ISC-1210 |
| Shielding | Shielded |
| Test Frequency | 25.2MHz |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay ISC1210BNR27J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.