
Inductor RF Chip Shielded/Molded Wirewound 4.7uH 5% 7.96MHz 30Q-Factor Powdered Iron 0.22A 1.25Ohm DCR 1210 Bulk
Checking distributor stock and pricing after the page loads.
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.25R |
| Depth | 2.69mm |
| Height | 2.41mm |
| Inductance | 4.7uH |
| Max DC Current | 220mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 52MHz |
| Series | ISC-1210 |
| Shielding | Shielded |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| RoHS | Compliant |