
Surface mount fixed inductor with 10µH inductance and 10% tolerance, designed for RF applications. Features a shielded, molded wirewound construction with a powdered iron core. Rated for 185mA DC current and offers a Q factor of 30 at 2.52MHz. Operates within a temperature range of -55°C to 125°C, housed in a 1210 (3225 metric) case.
Vishay ISC1210ER100K technical specifications.
| Body Material | Ferrite |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current | 290mA |
| Current Rating | 185mA |
| DC Current | 185mA |
| DC Resistance (DCR) | 2R |
| Depth | 2.69mm |
| Height | 2.41mm |
| Height - Seated (Max) | 0.095inch |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max DC Current | 185mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Rated Current-Max | 185mA |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 185mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 30MHz |
| Series | ISC-1210 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay ISC1210ER100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
