
Surface mount shielded wirewound fixed inductor with 1µH inductance and 10% tolerance. Features a ferrite core, 400mA DC current rating, and 0.6 Ohm DC resistance. Operates across a -55°C to 125°C temperature range. 1210 case size, tape and reel packaging.
Vishay ISC1210ER1R0K technical specifications.
| Body Material | Ferrite |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current | 270mA |
| DC Current | 400mA |
| DC Resistance (DCR) | 600mR |
| Depth | 2.69mm |
| Height | 3mm |
| Inductance | 1uH |
| Inductance Tolerance | 10% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Rated Current-Max | 400mA |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 400mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 120MHz |
| Series | ISC-1210 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Weight | 0.000564oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay ISC1210ER1R0K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.