
Surface mount fixed inductor with 1.2µH inductance and 10% tolerance. Features a shielded, molded wirewound construction with a powdered iron core. Operates across a -55°C to 125°C temperature range, offering a maximum DC current of 390mA and a DC resistance of 650mΩ. This 1210 case size component has a Q factor of 30 at 7.96MHz and a self-resonant frequency of 110MHz.
Vishay ISC1210ER1R2K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 650mR |
| Depth | 2.69mm |
| Height | 2.41mm |
| Inductance | 1.2uH |
| Length | 3.2mm |
| Max DC Current | 390mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 110MHz |
| Series | ISC-1210 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ISC1210ER1R2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.