Surface mount fixed inductor with 1.5µH inductance and 10% tolerance, designed for RF applications. Features a shielded, molded wirewound construction with a powdered iron core. Operates within a temperature range of -55°C to 125°C, handling a DC current of up to 370mA. Boasts a DC resistance of 750mΩ and a self-resonant frequency of 90MHz. Housed in a 1210 (3225 metric) case, this RoHS compliant component is supplied on tape and reel.
Vishay ISC1210ER1R5K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current | 220mA |
| DC Current | 370mA |
| DC Resistance (DCR) | 750mR |
| Depth | 2.69mm |
| Height | 2.41mm |
| Inductance | 1.5uH |
| Length | 3.4mm |
| Max DC Current | 370mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 90MHz |
| Series | ISC-1210 |
| Shielding | Shielded |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay ISC1210ER1R5K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.