Surface mount shielded wirewound fixed inductor with 2.2µH inductance and 10% tolerance. Features a powdered iron core, 320mA maximum DC current rating, and 0.9Ω DC resistance. Operates across a -55°C to +125°C temperature range. Ideal for RF applications with a test frequency of 7.96MHz and a Q-factor of 30. Packaged in a 1210 case size, tape and reel.
Checking distributor stock and pricing after the page loads.
Vishay ISC1210ER2R2K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current | 205mA |
| DC Current | 320mA |
| DC Resistance (DCR) | 900mR |
| Depth | 2.69mm |
| Height | 3mm |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 320mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 320mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 65MHz |
| Series | ISC-1210 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Weight | 0.000564oz |
| RoHS | Compliant |
No datasheet is available for this part.