
Surface mount fixed inductor featuring 4.7µH inductance with a 10% tolerance. This shielded, molded wirewound component utilizes a powdered iron core and offers a Q factor of 30 at 7.96MHz. It supports a DC current of 220mA with a DCR of 1.25Ω. Housed in a 1210 (3225 metric) case, it operates from -55°C to 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay ISC1210ER4R7K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current | 370mA |
| DC Current | 220mA |
| DC Resistance (DCR) | 1.25R |
| Depth | 2.69mm |
| Height | 2.21mm |
| Inductance | 4.7uH |
| Length | 3.2mm |
| Max DC Current | 220mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 52MHz |
| Series | ISC-1210 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Width | 2.49mm |
| RoHS | Compliant |
No datasheet is available for this part.