
Surface mount shielded wirewound fixed inductor with 82µH inductance and 10% tolerance. Features a powdered iron core, 30 Q-factor at 2.52MHz, and a maximum DC current of 85mA. Operates across a -55°C to 125°C temperature range with 11Ω DC resistance. Packaged in a 1210 (3225 metric) case for tape and reel automated assembly.
Checking distributor stock and pricing after the page loads.
Vishay ISC1210ER820K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 85mA |
| DC Resistance (DCR) | 11R |
| Depth | 2.69mm |
| Height | 2.41mm |
| Inductance | 82uH |
| Length | 3.2mm |
| Max DC Current | 85mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 11MHz |
| Series | ISC-1210 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 2.21mm |
| RoHS | Compliant |
No datasheet is available for this part.