Surface mount fixed inductor featuring 100µH inductance with a 10% tolerance, designed for RF applications. This shielded, molded wirewound component utilizes a powdered iron core and offers a Q factor of 30 at 796kHz. It supports a maximum DC current of 80mA and has a DC resistance of 12 Ohms. The component is housed in a 1210 (3225 metric) case size, with dimensions of 3.2mm length, 2.21mm width, and 2.69mm depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay ISC1210SY101K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 80mA |
| DC Resistance (DCR) | 12R |
| Depth | 2.69mm |
| Height | 3mm |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Length | 3.2mm |
| Max DC Current | 80mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 80mA |
| RoHS Compliant | No |
| Self Resonant Frequency | 6MHz |
| Series | ISC-1210 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 2.21mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay ISC1210SY101K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.