
Surface mount shielded wirewound fixed inductor with 18µH inductance and 10% tolerance. Features a 1210 case code, powdered iron core, and a Q-factor of 30 at 2.52MHz. Rated for 0.155A maximum DC current and has a DC resistance of 2.7Ω. Operating temperature range is -55°C to 125°C.
Vishay ISC1210SY180K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.7R |
| Depth | 2.69mm |
| Height | 2.41mm |
| Inductance | 18uH |
| Length | 3.2mm |
| Max DC Current | 155mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 17MHz |
| Series | ISC-1210 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 0.000564oz |
| Width | 2.21mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.