
Surface mount fixed inductor with 2.2µH inductance and 10% tolerance. Features a shielded, molded wirewound construction with a powdered iron core. Operates within a -55°C to 125°C temperature range, offering a maximum DC current of 320mA. DC resistance is 900mΩ, with a Q factor of 30 at 7.96MHz. The 1210 case size measures 3.2mm x 2.69mm x 3mm.
Checking distributor stock and pricing after the page loads.
Vishay ISC1210SY2R2K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 900mR |
| Depth | 2.69mm |
| Height | 3mm |
| Inductance | 2.2uH |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max DC Current | 320mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Rated Current-Max | 320mA |
| RoHS Compliant | No |
| Self Resonant Frequency | 65MHz |
| Series | ISC-1210 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Width | 2.21mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.