Surface mount fixed inductor featuring 39µH inductance with a 10% tolerance, designed for RF applications. This shielded, molded wirewound component utilizes a powdered iron core and offers a Q factor of 30 at 2.52MHz. It supports a maximum DC current of 105mA and has a DC resistance of 5.9 Ohms. The 1210 case size (3225 metric) is suitable for surface mounting, with operating temperatures ranging from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Vishay ISC1210SY390K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 5.9R |
| Depth | 2.69mm |
| Height | 2.41mm |
| Inductance | 39uH |
| Max DC Current | 105mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 14MHz |
| Series | ISC-1210 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 0.000564oz |
| RoHS | Not CompliantNo |
No datasheet is available for this part.