
Surface mount fixed inductor featuring 8.2µH inductance with a 10% tolerance, tested at 7.96MHz. This shielded, molded wirewound component utilizes a powdered iron core and offers a Q factor of 30. Designed for surface mounting, it operates within a temperature range of -55°C to 125°C and supports a maximum DC current of 195mA with a DCR of 1.65Ω. The 1210 case code (3225 metric) houses this component, which has a self-resonant frequency of 35MHz.
Vishay ISC1210SY8R2K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.65R |
| Depth | 2.69mm |
| Height | 3mm |
| Inductance | 8.2uH |
| Length | 3.2mm |
| Max DC Current | 195mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 35MHz |
| Series | ISC-1210 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Weight | 0.000564oz |
| Width | 2.21mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay ISC1210SY8R2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.