
Inductor RF Chip Shielded/Molded Wirewound 6.8uH 10% 7.96MHz 30Q-Factor Powdered Iron 0.306A 0.75Ohm DCR 1812 Bulk
Sign in to ask questions about the Vishay ISC1812BN6R8K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay ISC1812BN6R8K technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 306mA |
| DC Resistance (DCR) | 750mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 6.8uH |
| Length | 4.7mm |
| Max DC Current | 306mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Self Resonant Frequency | 32MHz |
| Series | ISC-1812 |
| Shielding | Shielded |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ISC1812BN6R8K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.