The ISC1812ER470J is a ferrite shielded fixed inductor from Vishay, featuring a 47uH inductance value and 2.1 ohms of DC resistance. It operates over a temperature range of -55°C to 125°C and is designed for surface mount applications. This inductor is RoHS compliant and available in a 1812 package type.
Checking distributor stock and pricing after the page loads.
Vishay ISC1812ER470J technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.1R |
| Height | 3.4mm |
| Inductance | 47uH |
| Max DC Current | 183mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 9MHz |
| Series | ISC-1812 |
| Shielding | Shielded |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.