Inductor RF Chip Shielded/Molded Wirewound 68uH 10% 2.52MHz 40Q-Factor Ferrite 0.164A 2.6Ohm DCR 1812 T/R
Checking distributor stock and pricing after the page loads.
Vishay ISC1812ER680K technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.6R |
| Inductance | 68uH |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7.6MHz |
| Series | ISC-1812 |
| Shielding | Shielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.