
Inductor RF Chip Shielded/Molded Wirewound 6.8uH 5% 7.96MHz 30Q-Factor Powdered Iron 0.306A 0.75Ohm DCR 1812 T/R
Vishay ISC1812ER6R8J technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 357mA |
| DC Resistance (DCR) | 750mR |
| Height | 3.2mm |
| Inductance | 6.8uH |
| Length | 4.5mm |
| Max DC Current | 306mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 32MHz |
| Series | ISC-1812 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay ISC1812ER6R8J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.