
The ISC1812ER821K is a ferrite shielded inductor from Vishay, featuring a 820uH inductance value and a DC resistance of 13.5 ohms. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is designed for surface mount applications and is available in a 1812 package. It is RoHS compliant and has a tolerance of 10%. The ISC1812ER821K is part of the ISC-1812 series.
Vishay ISC1812ER821K technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 13.5R |
| Height | 3.4mm |
| Inductance | 820uH |
| Max DC Current | 72mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.2MHz |
| Series | ISC-1812 |
| Shielding | Shielded |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.