The ISC1812ES102H is a ferrite fixed inductor with an inductance of 1mH and a tolerance of 3%. It has a maximum DC current rating of 66mA and is available in a 1812 package. This inductor is suitable for surface mount applications and is compliant with RoHS regulations.
Vishay ISC1812ES102H technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 1mH |
| Max DC Current | 66mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| RoHS | Compliant |
No datasheet is available for this part.